VishayNTCALUG03A103GCThermistoren
Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bag Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bag Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |