Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4 to -3.5 | |
-3.9%/K | |
15 | |
15 to 40 | |
3560 | |
3400 to 3600 | |
±1.5% | |
-40 | |
125 | |
150 | |
50 to 300 | |
±5 | |
500m | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
10(Max) | |
5(Max) | |
4(Max) | |
10(Max) | |
Radial | |
Through Hole |