VishayNTCLE203E3202SB0Thermistoren
Thermistor NTC 2.06K Ohm 1.93% 2-Pin Radial 3528K -4 to -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4 to -3.5 | |
-3.87%/K | |
3528 | |
3400 to 3600 | |
±0.5% | |
-55 | |
150 | |
2060 | |
1500 to 6000 | |
±1.93 | |
100m | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
6(Max) | |
Bulk | |
4.2(Max) | |
4(Max) | |
6(Max) | |
Radial | |
Through Hole |
This NTCLE203E3202SB0 thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a temperature range of -55 °C to 150 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.2(Max) mm long, 6(Max) mm tall and 4(Max) mm deep.