VishayNTCS0805E3103HLTThermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Extract analog temperature information by implementing this NTCS0805E3103HLT thermistor developed by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
EDA / CAD Models |