VishayNTCS0805E3474JXTThermistoren
Thermistor NTC 470K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4025K -4.5 to -4 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
This NTCS0805E3474JXT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
EDA / CAD Models |