VishayNTHS1206N01N5002JRThermistoren
Thermistor NTC 50K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4.5 to -4 | |
-4.39%/K | |
13 | |
5 to 15 | |
3974 | |
3850 to 4100 | |
±3% | |
-40 | |
125 | |
50000 | |
25000 to 120000 | |
±5 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1.8(Max) | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this NTHS1206N01N5002JR thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.