Reduced Price
NIC ComponentsNTR04B6192CTRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 61.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this NTR04B6192CTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 61.9K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.