Reduced Price

NIC ComponentsNTRH06B7871CTRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 7.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

The NTRH06B7871CTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 7.87K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

2.005 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1551+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Taiwan
         
      • Price: 0,0449 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1551+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5 Stück
      • Price: 0,0449 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1551+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.000 Stück
      • Price: 0,0444 €