NXP SemiconductorsNTS0102GF,115Pegelwandlern
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
NTS0102GF,115 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.46(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 1.35 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | XSON |
8 | |
Leitungsform | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the NTS0102GF,115 level translator from NXP Semiconductors is for you. With a 3-state|open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.