Nuvoton TechnologyNUC100RD2BNMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
This NUC100RD2BN microcontroller from Nuvoton Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its flash program memory is 64KB. Its ADC resolution is 12. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor.
