Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-74 |
6 | |
Leitungsform | Gull-wing |
Always have access to a constant power source by implementing this NUD3105DMT1G specialized power IC from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |