Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
0.4(Typ) | |
225 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Are you designing a system which has unusual power needs? This NUD3105LT1G specialized power IC from ON Semiconductor is going to be a crucial component. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |