Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
0.2(Typ) | |
28(Max) | |
28 | |
380 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-74 |
6 | |
Leitungsform | Gull-wing |
This NUD3124DMT1G specialized power IC manufactured by ON Semiconductor will exceed your power needs. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |