RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Typ | TVS |
Konfiguration | Quad |
Richtungsart | Bi-Directional |
Anzahl von Elementen pro Chip | 4 |
Max. Betriebsspannung (V) | 5 |
Max. Kriechstrom (uA) | 1 |
Kapazitätswert (pF) | 32(Typ) |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
Stiftanzahl | 5 |
Leitungsform | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs NUP4004M5T1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration. Its capacitance value is 32(Typ) pF.