Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this NVD07UCD200 MOV from KOA Speer Electronics. This device's clamping current is 10 A and clamping voltage is 340 V. Its maximum surge current is 1250 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 200 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC.