Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This NVD07UCD430 MOV from KOA Speer Electronics will exceed your needs! This device's clamping current is 10 A and clamping voltage is 710 V. This part has a pitch of 5 mm. Its maximum surge current is 1250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 430 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This device utilizes metal oxide technology.