Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
When different voltages are applied to this NVD14UCD470 MOV from KOA Speer Electronics will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 775 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 470 V.