NIC ComponentsNVXE0402N140C300TRFVaristor
Var MLV 10VAC/14VDC 5A 16V to 22V 0402 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Var MLV 10VAC/14VDC 5A 16V to 22V 0402 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |