NIC ComponentsNVXL0402N180C030TRFVaristor
Var MLV 12.7VAC/18VDC 1A 31V to 38V 0402 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Var MLV 12.7VAC/18VDC 1A 31V to 38V 0402 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |