Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31 |
Verpackungsbreite | 1.36 |
Verpackungslänge | 1.66 |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WLCSP |
12 | |
Leitungsform | Ball |
Using the high side NX18P3001UKZ power switch from NXP Semiconductors, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. It features 0.062 Ohm switch on resistance. This charge controller has an input voltage of 3 to 30 V. This device has a maximum power dissipation of 1440 mW. Its maximum power dissipation is 1440 mW. This charge controller has an operating temperature range of -40 °C to 85 °C.