MicrosemiNX9415CMTR

Conv DC-DC 8V to 22V Synchronous Step Down Single-Out 5V 5A 24-Pin MCM EP Tube

Adjust the voltage level of your devices with this step down NX9415CMTR DC to DC converter from Microsemi. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 8 V and not exceeding a voltage of 22 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.4%(Typ). Its switching regulator has a frequency of 2200 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of 0 °C to 70 °C.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    24 Wochen
    • Price: