Murata ManufacturingNXRT15WF104FA1B030Thermistoren
Thermistor NTC 100K Ohm 1% 2-Pin Radial 4311K
Compliant | |
EAR99 | |
LTB | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4 | |
< 5 | |
4311 | |
4300 to 4550 | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±1 | |
7.5m | |
Rechargeable Battery|Battery Charging Circuit|Head of Printer|DC Fan Motor | |
2.5 | |
N/A | |
N/R | |
4(Max) | |
2(Max) | |
N/A | |
Radial | |
Through Hole |
This NXRT15WF104FA1B030 thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This product is 108.7 mm long.