Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
500(Min) | |
100 | |
1 | |
10 | |
8 | |
25 | |
600 | |
1.3@1.1A | |
600 | |
0.8 | |
0.002 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
By applying a forward-biased voltage to this triac NYE08-10B6TG thyristor manufactured from ON Semiconductor the bistable switch will continue to stay on. This device has a surge current rating of 8 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.