NXP SemiconductorsNZH5V1B,115Zener
Diode Zener Single 5.1V 2.5% 1000mW 2-Pin SOD-123F T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
5.1 | |
2.5% | |
1000 | |
20 | |
5 | |
20 | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 2.7(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SOD-123F |
2 |
Access the reverse breakdown region using a voltage regulator NZH5V1B,115 zener diode from NXP Semiconductors. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.07 V and a voltage tolerance of 3%. This zener diode has an operating temperature range of -55 °C to 150 °C.