NXP SemiconductorsNZX3V0C,133Zener
Zener Diode Single 3.1V 3% 100Ohm 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 1.85(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.25(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | ALF |
2 |
This NZX3V0C,133 zener diode from NXP Semiconductors is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 10 μA. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 3.1 V and a voltage tolerance of 3%.