OhmiteOD624JEWiderstand, fest, Einzeldurchsteckloch
Res Carbon Composition 620K Ohm 5% 0.25W(1/4W) Molded AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
620K | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Composition | |
130 | |
No | |
No | |
Molded | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
2.5 | |
7 | |
0.6 | |
28.83 | |
Through Hole |
EDA / CAD Models |