OhmiteOF303JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Composition 30K Ohm 5% 0.5W(1/2W) Molded AXL
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Composition 30K Ohm 5% 0.5W(1/2W) Molded AXL
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |