Texas InstrumentsOMAPL138EZWTA3

SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray

This OMAPL138EZWTA3 application processor developed by Texas Instruments is a powerful processor. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 456 MHz. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|3.45 V. This is a 32 bit processor. This device is based on the ARM926EJ-S core architecture. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. Its rom program memory is 64KB.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 26,4094 €
    1. 90+26,4094 €
    2. 100+26,2844 €
    3. 250+26,1593 €
    4. 500+26,0342 €
    5. 1000+25,9091 €
    6. 2000+25,7840 €
    7. 2500+25,6500 €
    8. 3000+25,5160 €
    9. 5000+25,3820 €
    10. 10000+25,2480 €