Optek TechnologyOMH3020BHall-Sensor
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.83 |
Verpackungsbreite | 1.52 |
Verpackungslänge | 4.06 |
Leiterplatte geändert | 3 |
3 | |
Leitungsform | Through Hole |
By using it to detect a magnetic field, this OMH3020B Hall effect sensor from Optek Technology (TT electronics) can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a temperature range of -55 °C to 125 °C.