Optek TechnologyOMH3075BHall-Sensor
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin Waffle
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.84 |
Verpackungsbreite | 1.52 |
Verpackungslänge | 4.06 |
Leiterplatte geändert | 3 |
3 | |
Leitungsform | Through Hole |
This precision engineered OMH3075B Hall effect sensor from Optek Technology (TT electronics) operates as an analog transducer to directly return a voltage. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -55 °C to 125 °C.