Reduced Price
Analog DevicesOP275GS-REEL7Audioverstärker
Audio Amp Speaker Class-AB 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
No | |
9 | |
0.006%@2000Ohm | |
Single | |
1@±15V | |
±4.5 | |
±12|±15|±5|±9 | |
±22 | |
0.35@±15V | |
5.5@±22V@-40C to 85C | |
Dual | |
-40 | |
85 | |
Tape and Reel | |
Extended Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
This general purpose amplifier OP275GS-REEL7 OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |