Analog DevicesOP496HRUZ-REELOP-Amp
Op Amp Quad Micropower Amplifier R-R I/O 12V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OP496HRUZ-REEL OP amp from Analog Devices will ensure you get the most versatility to implement them all! This op amp has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |