Optek TechnologyOP600-012Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 348 Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD Automotive T/R
Compliant | |
EAR99 | |
Active |
Use this OP600-012 fixed single surface-mount resistor from Optek Technology (TT electronics) to obtain a visually clean layout. This product has a resistance value of 348 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.02 mm long, 0.3 mm tall and 0.53 mm deep. This device utilizes thin film technology. It has a tolerance of 0.5%. This part has an operating temperature of -65 to 150 °C.