Texas InstrumentsOPA1664AIPWRAudioverstärker

Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin TSSOP T/R

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA1664AIPWR OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses one or two power supplies.

59 Stück: heute versandbereit

    Total1,21 €Price for 1

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      59
      Country Of origin:
      Malaysia
         
      • Price: 1,2065 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 59 Stück
      • Price: 1,2065 €