Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OPA2132P OP amp from Texas Instruments. Its typical dual supply voltage is ±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |