Texas InstrumentsOPA2380AIDGKTSP-Verstärker
SP Amp Transimpedance Amp Dual 5.5V 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
This transimpedance amplifier OPA2380AIDGKT differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |