Texas InstrumentsOPA341UAOP-Amp
Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OPA341UA OP amp from Texas Instruments produces a large amount of gain. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |