Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the transimpedance amplifier OPA380AIDG4 differential amplifier from Texas Instruments. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |