RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 19.69(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
Stiftanzahl | 14 |
Leitungsform | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OPA4131PA OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device utilizes jfet technology. This device uses dual power supplies.