Standex-Meder ElectronicsORD213S-1-1015Reedschalter
Switch Reed N.O. 0.5A 170VAC 170VDC 10VA 0.6ms 200mOhm
EAR99 | |
Obsolete | |
Form A | |
N.O. | |
0.5 | |
0.5 | |
10 | |
10 to 15 | |
210VDC | |
0.6 | |
0.1 | |
1000 | |
200 | |
Surface Mount | |
Gull Wing | |
-20 | |
130 | |
Tape and Reel | |
7 | |
1.8 | |
12.5 |
EDA / CAD Models |