C&KOS202013MT5QN1Schiebeschalter
Switch Slide ON ON DPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON ON | |
0.3@30VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
4 | |
2 | |
5.3 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
2.8 | |
3 | |
Terminals | |
Phenolic Resin | |
Straight | |
-30 | |
70 | |
Bulk | |
Miniature | |
11.6 | |
9.9 | |
7 | |
11.6 | |
9.9 | |
11 |
Turn your circuit on or off using the OS202013MT5QN1 slide switch from C&K Components. This device has a maximum current rating of 0.3 A @ 30VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS202013MT5QN1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 30 VDC. This product is 11.6 mm long, 11 mm tall and 9.9 mm deep.