OmniVision TechnologiesOV07739-A34ABildsensor
Image Sensor Color 640x480Pixels 34-Pin CSP-3
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
IC | |
Color | |
3x3 | |
640x480 | |
30,720 to 250,920 | |
27 | |
-30 | |
70 | |
Befestigung | Surface Mount |
Verpackungsbreite | 3.39 |
Verpackungslänge | 3.99 |
Leiterplatte geändert | 34 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | CSP-3 |
34 |
Detect light intensity and use the data in various applications using this OV07739-A34A image sensor from OmniVision Technologies, Inc. This part has a temperature range of -30 °C to 70 °C.