OmniVision TechnologiesOV07740-A32ABildsensor
Image Sensor Color CMOS 656x488Pixels 32-Pin CSP-3
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungsbreite | 4.2 |
Verpackungslänge | 4.3 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | CSP-3 |
32 | |
Leitungsform | Ball |
The OmniVision Technologies, Inc OV07740-A32A image sensor is great for various applications where light intensity data is crucial. This device's minimum operating supply voltage of 3.135 V, while its maximum is 3.465 V. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.