OmniVision TechnologiesOV10633-C96A-1HBildsensor
Image Sensor Color 1280x720Pixels 96-Pin CLGA
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
IC | |
Color | |
4.2x4.2 | |
1280x720 | |
30,720 to 250,920 | |
27 | |
3.14 | |
3.3 | |
3.47 | |
-20 | |
85 | |
Befestigung | Surface Mount |
Verpackungsbreite | 11 |
Verpackungslänge | 11 |
Leiterplatte geändert | 96 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | CLGA |
96 |
Look no further than OmniVision Technologies, Inc's OV10633-C96A-1H image sensor, an unconventional light sensing tool that will meet your needs. This device's minimum operating supply voltage of 3.14 V, while its maximum is 3.47 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.