OmniVision TechnologiesOV14825-A16ABildsensor
Image Sensor Color 4416x3312Pixels 116-Pin CSP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Befestigung | Surface Mount |
Verpackungsbreite | 6.98 |
Verpackungslänge | 8.94 |
Leiterplatte geändert | 116 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | CSP |
116 | |
Leitungsform | Ball |
OmniVision Technologies, Inc brings you their latest OV14825-A16A image sensor, the ideal component for your project's light detection requirements. This device's minimum operating supply voltage of 2.6 V, while its maximum is 3 V. This part has a temperature range of -30 °C to 70 °C.