Mean Well EnterprisesOWA-120U-48Externer steckbarer Adapter
Plug-In Adapter Single-OUT 48V 2.5A 120W
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
2.5 | |
120 | |
3750VAC | |
0.5% | |
0.5% | |
60@230VAC | |
0.65(Typ)@230VAC|1.3(Typ)@115VAC | |
47 to 63 | |
16@230VAC | |
90.5(Typ) | |
North America | |
Black | |
DIN Male | |
No | |
250mV(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-40 | |
70 | |
1150 | |
Befestigung | Screw |
Verpackungshöhe | 37.5 |
Verpackungsbreite | 63 |
Verpackungslänge | 191 |
Use electrical sub-system energy to power your electronic devices using a regulated OWA-120U-48 portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 120 W. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.