OhmiteOX681KWiderstand, fest, Einzeldurchsteckloch
Res Ceramic Composition 680 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
680 | |
10% | |
300 | |
1 | |
Ceramic Composition | |
200 | |
-1600 to 1000 | |
70 to 200 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
5.5 | |
17 | |
0.8 | |
38.3 | |
Through Hole |
EDA / CAD Models |