OhmiteOY222KWiderstand, fest, Einzeldurchsteckloch
Res Ceramic Composition 2.2K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Conformal Coated AXL
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2.2K | |
10% | |
400 | |
2 | |
Ceramic Composition | |
200 | |
-1600 to 1000 | |
70 to 200 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
7 | |
22.6 | |
0.8 | |
38.3 | |
Through Hole |
EDA / CAD Models |