STMicroelectronicsP0102BL 5AA4Silicon Controlled Rectifiers - SCRs
SCR 200V 0.25A(RMS) 7A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Keep your scr P0102BL 5AA4 thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 7 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V.
EDA / CAD Models |