STMicroelectronicsP0130AA 2AL3Silicon Controlled Rectifiers - SCRs
Thyristor SCR 100V 8A 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Formed |
This bistable switch scr P0130AA 2AL3 thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 8 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.
EDA / CAD Models |